6337194-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6337194-1

Digi-Key Part Number
A125122TR-ND - Tape & Reel (TR)
A125122CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6337194-1
Supplier
Description
CONN SPRING BATTERY 2POS SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 Position Spring Battery Contact Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
2
Pitch
0.167" (4.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
11,550$1.00807$11,643.21
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.92000$1.92
10$1.61800$16.18
50$1.42200$71.10
100$1.33990$133.99
250$1.23240$308.10
500$1.15658$578.29
1,000$1.08074$1,080.74
2,500$0.97962$2,449.05
5,000$0.89745$4,487.25
Additional Resources
AttributeDescription
Other Names
A125122TR
6337194-1-ND
A125122CT
-6337194-1-SI
Standard Package11,550