62781-1 | ||
---|---|---|
Digi-Key Part Number | A111426TR-ND - Tape & Reel (TR) A111426CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62781-1 | |
Description | CONN MAG TERM 42-52AWG POKE-IN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Detailed Description | Terminal Magnetic Connector 42-52 AWG Poke-In | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 62781-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Style | - | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | 42-52 AWG | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 62781-1 |
Environmental Information | 62781-1 Statement of Compliance |
Featured Product | Drone Solutions |
CAD Models | 62781-1 Models |
PCN Design/Specification | 62781-y Drawing 27/Jun/2014 |
PCN Packaging | |
HTML Datasheet | 62781 Drawing |
EDA Models | 62781-1 Models |
3D Drawings | 62781-1.pdf |
Product Drawings | 62781 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.21100 | $2.11 |
25 | $0.21040 | $5.26 |
50 | $0.20760 | $10.38 |
100 | $0.19180 | $19.18 |
250 | $0.15768 | $39.42 |
500 | $0.14892 | $74.46 |
1,000 | $0.13840 | $138.40 |
2,500 | $0.13402 | $335.05 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12264 | $613.20 |
10,000 | $0.10862 | $1,086.20 |
25,000 | $0.10841 | $2,710.25 |
Attribute | Description |
---|---|
Other Names | -62781-1-SI A111426CT A111426TR 62781-1-ND |
Standard Package | 5,000 |