USD

62638-1
62638-1
Digi-Key Part Number
A105490TR-ND - Tape & Reel (TR)
A105490CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
62638-1
Supplier
Description
CONN RING CIRC 20-22AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Ring Terminal Connector - Circular 20-22 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.210" (5.33mm)
Length - Overall
0.460" (11.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.070" ~ 0.120" (1.78mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

82,958 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.23100$2.31
25$0.19680$4.92
50$0.17220$8.61
100$0.15980$15.98
250$0.14140$35.35
500$0.13526$67.63
1,000$0.11066$110.66
2,500$0.10144$253.60
Additional Resources
AttributeDescription
Other Names
62638-1-ND
626381
A105490TR
Standard Package20,000