
61782-2 | |
---|---|
DigiKey Part Number | 61782-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61782-2 |
Description | CONN TERM EDGE 16-22AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Edge Disconnect Connector Crimp, Flag 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61782-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Edge Disconnect | |
Termination | Crimp, Flag | |
Wire Gauge | 16-22 AWG | |
Color | - | |
Base Product Number |