
61684-3 | |
---|---|
DigiKey Part Number | 61684-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61684-3 |
Description | CONN TERM PIN CRIMP TAB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp On Pin Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61684-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimp On Pin | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52,000 | $0.17021 | $8,850.92 |