USD

61118-1
61118-1
MATE-N-LOK Crimp Contacts
61118-1
Digi-Key Part Number
A97887TR-ND - Tape & Reel (TR)
A97887CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
61118-1
Supplier
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

22,184 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States