USD

60295-x
60295-2
Digi-Key Part Number
A27933TR-ND - Tape & Reel (TR)
A27933CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
60295-2
Supplier
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.315" (8.00mm)
Length - Overall
0.760" (19.30mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

59,426 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.30000$0.30
10$0.28700$2.87
25$0.24600$6.15
50$0.20920$10.46
100$0.20090$20.09
250$0.18044$45.11
500$0.17222$86.11
1,000$0.14352$143.52
2,500$0.13122$328.05