60196
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60196-2

Digi-Key Part Number
A27723TR-ND - Tape & Reel (TR)
A27723CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
60196-2
Supplier
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.04677$935.40
40,000$0.04238$1,695.20
60,000$0.03946$2,367.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.11600$1.16
25$0.08680$2.17
50$0.07420$3.71
100$0.07180$7.18
250$0.06192$15.48
500$0.05942$29.71
1,000$0.05200$52.00
2,500$0.04704$117.60