
6-1437381-3 | ||
---|---|---|
Digi-Key Part Number | 6-1437381-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-1437381-3 | |
Description | CONN ACC MARKER STRIP UNPRINTED | |
Detailed Description | Connector Label For 200, 400, 500, 600, 700, 800 Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | - | |
Product Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 200, 400, 500, 600, 700, 800 Series | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NEMA Terminal Blocks Catalog |
Environmental Information | 6-1437381-3 Statement of Compliance |
HTML Datasheet | NEMA Terminal Blocks Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Standard Package | 100 |