
5765527-1 | |
---|---|
DigiKey Part Number | 5765527-1-ND |
Manufacturer | |
Manufacturer Product Number | 5765527-1 |
Description | CONN HEADER DRAWER 24POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5765527-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mounting Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $29.45733 | $2,651.16 |