cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

558417-1

Digi-Key Part Number
2266-558417-1-ND
Manufacturer
Manufacturer Product Number
558417-1
Description
DESIGNATION STRIP,XC
Detailed Description
Connector Wiring Block Marking Strip Clear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Accessory Type
Marking Strip
Color
Clear
Mounting Type
Snap Fit
Housing Material
Polyvinyl Chloride (PVC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
27$0.95000$25.65
800$0.90000$720.00
2,000$0.86000$1,720.00
5,000$0.84000$4,200.00
13,000$0.80000$10,400.00
Additional Resources
AttributeDescription
Other Names
-744300-000-SI
558417-1-ND
744300-000
-744300-000-SI-ND
-558417-1-SI
2266-558417-1
A114005
Standard Package100