
5553811-2 | |
|---|---|
DigiKey Part Number | A97700-ND |
Manufacturer | |
Manufacturer Product Number | 5553811-2 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5553811-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (6-32) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.49000 | $24.49 |
| 10 | $20.81000 | $208.10 |
| 25 | $19.50720 | $487.68 |
| 60 | $18.33900 | $1,100.34 |
| 120 | $17.46433 | $2,095.72 |
| 300 | $16.52140 | $4,956.42 |

