
555049-1 | ||
---|---|---|
Digi-Key Part Number | A9107-ND | |
Manufacturer | ||
Manufacturer Product Number | 555049-1 | |
Description | INSERT 6P6C JACK TO 6P6C RA JACK | |
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), Right Angle Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Interior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), Right Angle | |
Exterior Housing Material | Polyphenylene Oxide (PPO) | |
Interior Housing Material | Polyphenylene Oxide (PPO) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | Cat3 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 555049 Drawing |
Environmental Information | 555049-1 Statement of Compliance |
Featured Product | TE Connectivity - Modular Jack |
3D Drawings | 555049-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | -555049-1-SI -A37978-000-SI-ND 5550491 -A37978-000-SI A9107 |
Standard Package | 1 |