
554725-6 | |
---|---|
DigiKey Part Number | A24323-ND |
Manufacturer | |
Manufacturer Product Number | 554725-6 |
Description | CONN CHAMP INNER FERRULE .500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For CHAMP D-Sub Shielded Cable Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 554725-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | CHAMP D-Sub Shielded Cable Connectors | |
Features | Shielded | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.50220 | $7,511.00 |