5536587-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536587-1

DigiKey Part Number
A128890-ND
Manufacturer
Manufacturer Product Number
5536587-1
Description
CONN RCPT FUTUREBUS 144P EDGE MT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536587-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
144
Number of Positions Loaded
128
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Mating Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,160$6.59221$14,239.17
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.