
552617-4 | |
|---|---|
DigiKey Part Number | 552617-4-ND |
Manufacturer | |
Manufacturer Product Number | 552617-4 |
Description | CONN BACKSHELL 50POS 90DEG GRAY |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Gray | |
Base Product Number |


