54489-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54489-5

Digi-Key Part Number
A121070-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
54489-5
Supplier
Description
CONN HOUSING 5POS W/FLANGE NAT
Manufacturer Standard Lead Time
25
Detailed Description
5 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Self Mating
Contact Type
Non-Gendered
Number of Positions
5
Pitch
0.312" (7.92mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
1 (Unlimited)
EAR99
8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$10.70045$2,140.09

78In Stock