
53834-2 | |
---|---|
DigiKey Part Number | A136293TR-ND - Tape & Reel (TR) A136293CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53834-2 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53834-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.58100 | $5.81 |
25 | $0.54440 | $13.61 |
50 | $0.51840 | $25.92 |
100 | $0.49350 | $49.35 |
250 | $0.46260 | $115.65 |
500 | $0.44048 | $220.24 |
1,000 | $0.41944 | $419.44 |
2,500 | $0.39318 | $982.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31825 | $1,591.25 |
10,000 | $0.31155 | $3,115.50 |