USD

AMPMODU Mod II
AMPMODU Mod II
MOD II Horizontal Mount

535676-1

Digi-Key Part Number
A26405-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
535676-1
Supplier
Description
CONN RCPT 2POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
2
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.137" (3.47mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.43200$4.32
100$0.33120$33.12
500$0.28800$144.00
1,000$0.23760$237.60
5,000$0.21600$1,080.00
Additional Resources
AttributeDescription
Other Names
5356761
A26405
Standard Package110
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5535676-1TE Connectivity AMP Connectors12,719A128888-ND$0.55000Direct