530006-5 | ||
---|---|---|
Digi-Key Part Number | 530006-5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 530006-5 | |
Description | TERM EDGE DUOTYNE 18-22AWG CRIMP | |
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Tin | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 530006 Drawing |
HTML Datasheet | 530006 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 4,500 |