
521384-8 | |
---|---|
DigiKey Part Number | A144651-ND |
Manufacturer | |
Manufacturer Product Number | 521384-8 |
Description | CONN HDR FASTON 0.250 8POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521384-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.504" (12.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 8 Tabs | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.18000 | $4.18 |
10 | $3.55300 | $35.53 |
25 | $3.33000 | $83.25 |
56 | $3.14554 | $176.15 |
112 | $2.99527 | $335.47 |
280 | $2.80779 | $786.18 |
504 | $2.69855 | $1,360.07 |