5175887-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5175887-1

Digi-Key Part Number
5175887-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5175887-1
Supplier
Description
CONN RCPT 14POS PCB SOLDER
Detailed Description
14 Position Receptacle Connector - Panel Mount, Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
14
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

500In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-5175887-1
-5175887-1-SI
Standard Package1,280
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DX20M-14S(50)Hirose Electric Co Ltd567H11319-ND$9.01000Direct