
5146023-1 | |
---|---|
DigiKey Part Number | 5146023-1-ND |
Manufacturer | |
Manufacturer Product Number | 5146023-1 |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146023-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Height Above Board | 0.275" (6.99mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |