
5120643-1 | |
---|---|
DigiKey Part Number | 5120643-1-ND |
Manufacturer | |
Manufacturer Product Number | 5120643-1 |
Description | CONN HEADER 72POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5120643-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 6 | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 12 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Features | Mating Guide (Right) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,860 | $10.11441 | $49,156.03 |