cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-641334-1

Digi-Key Part Number
5-641334-1-ND
Manufacturer
Manufacturer Product Number
5-641334-1
Description
CONN MOD PLUG 4P4C UNSHIELDED
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat3 IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
-
Shielding
Unshielded
Ratings
Cat3
Ingress Protection
-
Termination
IDC
Length
0.530" (13.46mm)
Color
Translucent - Clear
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package10,000