5-1814820-1

DigiKey Part Number
A97600-ND
Manufacturer
Manufacturer Product Number
5-1814820-1
Description
CONN MINI UHF JACK R/A PCB
Customer Reference
Detailed Description
UHF, Mini Connector Jack, Female Socket Non-Constant Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1814820-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polyethylene (PE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number

Other Suppliers on DigiKey

33In Stock
Ships from WEC