5-1634556-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 463
Unit Price: $54.24000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 15
Unit Price: $47.79000
Datasheet
5-1634556-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-1634556-0
5-1634556-0
5-1634556-0

5-1634556-0

DigiKey Part Number
A97570-ND
Manufacturer
Manufacturer Product Number
5-1634556-0
Description
CONN BNC JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1634556-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes