5-103968-7

DigiKey Part Number
5-103968-7-ND
Manufacturer
Manufacturer Product Number
5-103968-7
Description
CONN HOUSING PRELOADED 8POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Solder Tin 22-26 AWG
EDA/CAD Models
5-103968-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
-
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
-
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
546$1.33918$731.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.