USD

487406
487406-1
Digi-Key Part Number
A101736TR-ND - Tape & Reel (TR)
A101736CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
487406-1
Supplier
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Contact Crimp Socket Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

48,213 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States