USD

444335-3

444335-3

Digi-Key Part Number
A117967TR-ND - Tape & Reel (TR)
A117967CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
444335-3
Supplier
Description
CONN QC RCPT 13-17AWG 0.250
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250"" (6.35mm)
Tab Thickness
0.032"" (0.81mm)
Tab Length
0.303"" (7.70mm)
Length - Overall
0.673"" (17.10mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.118"" ~ 0.169"" (3.00mm ~ 4.29mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement