USD

42581-2
42581-2
Digi-Key Part Number
A104017TR-ND - Tape & Reel (TR)
A104017CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
42581-2
Supplier
Description
CONN TERM RCPT 18-22AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.156"" (3.96mm)
Wire Gauge
18-22 AWG
Length - Overall
0.690"" (17.53mm)
Length - Barrel
0.250"" (6.35mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
0.085"" ~ 0.125"" (2.16mm ~ 3.18mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,130 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
42581-2-ND
425812
A104017TR
Standard Package10,000