
4-643816-3 | ||
---|---|---|
Digi-Key Part Number | 4-643816-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-643816-3 | |
Description | CONN RCPT 13POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 28 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 643816 |
Environmental Information | 4-643816-3 Statement of Compliance |
EDA Models | 4-643816-3 by SnapEDA |
3D Drawings | 4-643816-3.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41792 | $1,417.92 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-4-643816-3 |
Standard Package | 1,000 |