cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-640431-3

Digi-Key Part Number
4-640431-3-ND
Manufacturer
Manufacturer Product Number
4-640431-3
Description
CONN RCPT 13POS IDC 18AWG TIN
Detailed Description
13 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
4-640431-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
13
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Obsolete

Other Suppliers on Digi-Key

900In Stock
Ships from WEC