cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-5837655-7

Digi-Key Part Number
4-5837655-7-ND
Manufacturer
Manufacturer Product Number
4-5837655-7
Description
LGH-1 PLUG TO CBL 16AWG 8.38"
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 8.38" (212.852mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Product Status
Active
Connector Type
LGH-1 Plug to Cable (Round)
Length
8.38" (212.852mm)
Voltage
20 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polycarbonate
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.60.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
25$96.04360$2,401.09
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package25