cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1546158-4

Digi-Key Part Number
A136111-ND
Manufacturer
Manufacturer Product Number
4-1546158-4
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Positions Stamped
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
270$2.25015$607.54
Additional Resources
AttributeDescription
Other Names
4-1546158-4-ND
A136111
Standard Package270
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0387244902Molex00387244902-ND$1.42628Similar