USD

cms-photo-not-available
4-1377174-6
Digi-Key Part Number
A136107-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-1377174-6
Supplier
Description
SMP 2-0160304-4
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250"" (6.35mm)
Tab Thickness
0.032"" (0.81mm)
Tab Length
0.303"" (7.70mm)
Length - Overall
0.795"" (20.19mm)
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.118"" ~ 0.169"" (3.00mm ~ 4.29mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,500 In Stock
Can ship immediately