AMPMODU Mod II Breakaway Dual TH RA Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-103149-0-20

Digi-Key Part Number
A26531-20-ND
Manufacturer
Manufacturer Product Number
4-103149-0-20
Description
CONN HEADER R/A 40POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Obsolete
Alternate Length
CONN HEADER R/A 80POS 2.54MM
Total Quantity 0
CONN HEADER R/A 2POS
Total Quantity 0
CONN HEADER R/A 4POS 2.54MM
Total Quantity 0
CONN HEADER R/A 6POS 2.54MM
Total Quantity 0
CONN HEADER R/A 8POS 2.54MM
Total Quantity 0
CONN HEADER R/A 10POS 2.54MM
Total Quantity 0
CONN HEADER R/A 12POS 2.54MM
Total Quantity 0
CONN HEADER R/A 14POS 2.54MM
Total Quantity 0
CONN HEADER R/A 16POS 2.54MM
Total Quantity 0
CONN HEADER R/A 18POS 2.54MM
Total Quantity 0
CONN HEADER R/A 20POS 2.54MM
Total Quantity 0
CONN HEADER R/A 22POS 2.54MM
Total Quantity 0
CONN HEADER R/A 24POS 2.54MM
Total Quantity 0
CONN HEADER R/A 26POS 2.54MM
Total Quantity 0
CONN HEADER R/A 28POS 2.54MM
Total Quantity 0
CONN HEADER R/A 30POS 2.54MM
Total Quantity 0
CONN HEADER R/A 32POS 2.54MM
Total Quantity 0
CONN HEADER R/A 34POS 2.54MM
Total Quantity 0
CONN HEADER R/A 36POS 2.54MM
Total Quantity 0
CONN HEADER R/A 38POS 2.54MM
Total Quantity 0