
350877-1 | ||
---|---|---|
Digi-Key Part Number | A25340-ND | |
Manufacturer | ||
Manufacturer Product Number | 350877-1 | |
Description | CONN SOCKET FASTON TIN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Socket Contact Tin FASTON | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | FASTON | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 350877-1 Statement of Compliance |
HTML Datasheet | |
EDA Models | 350877-1 by SnapEDA |
3D Drawings | 350877-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.25500 | $2.55 |
25 | $0.22440 | $5.61 |
50 | $0.20620 | $10.31 |
100 | $0.19820 | $19.82 |
250 | $0.17796 | $44.49 |
500 | $0.16988 | $84.94 |
1,000 | $0.14156 | $141.56 |
2,500 | $0.12942 | $323.55 |
Attribute | Description |
---|---|
Other Names | 350877-1-ND A25340 -350877-1-SI |
Standard Package | 1,000 |