UL94V-2 4POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350761-3

Digi-Key Part Number
A1495-ND
Manufacturer
Manufacturer Product Number
350761-3
Description
CONN HDR 4POS 0.25 GOLD PCB
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Female Socket
Style
Number of Positions
4
Number of Positions Loaded
All
Pitch - Mating
0.250" (6.35mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

3,818In Stock
Ships from WEC