350707-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350707-2
MATE-N-LOK Soft Shell Split Pin

350707-2

Digi-Key Part Number
A25694-ND
Manufacturer
Manufacturer Product Number
350707-2
Description
CONN PIN 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Split Pin Contact Gold 14-20 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
5,000$0.60111$3,005.55