
350665-1 | |
---|---|
DigiKey Part Number | 17-350665-1TR-ND - Tape & Reel (TR) 17-350665-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350665-1 |
Description | CONN SOCKET 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350665-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.47200 | $4.72 |
25 | $0.44240 | $11.06 |
50 | $0.42140 | $21.07 |
100 | $0.40120 | $40.12 |
250 | $0.37600 | $94.00 |
500 | $0.35802 | $179.01 |
1,000 | $0.34092 | $340.92 |
2,500 | $0.31956 | $798.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30431 | $1,521.55 |
10,000 | $0.28980 | $2,898.00 |
15,000 | $0.28163 | $4,224.45 |
25,000 | $0.27167 | $6,791.75 |
35,000 | $0.26530 | $9,285.50 |