350xxx header circ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350432-2

Digi-Key Part Number
A1475-ND
Manufacturer
Manufacturer Product Number
350432-2
Description
CONN HEADER VERT 9POS 6.35MM
Detailed Description
Connector Header Through Hole 9 position 0.250" (6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.250" (6.35mm)
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
-F50674-000-SI-ND
-F50674-000-SI
A1475
-350432-2-SI
Standard Package400
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
350432-4TE Connectivity AMP Connectors554A31745-ND$7.15000Direct
350712-1TE Connectivity AMP Connectors32,494A14324-ND$1.92000Similar
350432-1TE Connectivity AMP Connectors3,517A1474-ND$1.51000Similar