345210-1

345210-1

Digi-Key Part Number
A123024TR-ND - Tape & Reel (TR)
A123024CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
345210-1
Supplier
Description
CONN PIN 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Pin Contact Tin 22-24 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13776$551.04
8,000$0.12054$964.32
12,000$0.11624$1,394.88
28,000$0.11480$3,214.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.39500$3.95
25$0.35560$8.89
50$0.31600$15.80
100$0.30280$30.28
250$0.27652$69.13
500$0.26334$131.67
1,000$0.21726$217.26