USD

321286

321286

Digi-Key Part Number
321286-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
321286
Supplier
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Yellow
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

3,109 In Stock
Can ship immediately