3-86147-7 | ||
---|---|---|
Digi-Key Part Number | A116260TR-ND - Tape & Reel (TR) A116260CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-86147-7 | |
Description | CONN PIN SOLDER PCB TIN-LEAD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Pin Contact Tin-Lead Solder, PCB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3-86147-7 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 3-86147-7 Statement of Compliance |
HTML Datasheet | 86147 |
EDA Models | 3-86147-7 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.48200 | $4.82 |
25 | $0.48000 | $12.00 |
50 | $0.46780 | $23.39 |
100 | $0.40130 | $40.13 |
250 | $0.36300 | $90.75 |
500 | $0.34284 | $171.42 |
1,000 | $0.30048 | $300.48 |
2,500 | $0.29645 | $741.12 |
Qty | Unit Price | Ext Price |
---|---|---|
80,000 | $0.24200 | $19,360.00 |
Attribute | Description |
---|---|
Other Names | -3-86147-7-SI A116260CT 3-86147-7-ND A116260TR |
Standard Package | 80,000 |