
3-641241-9 | ||
---|---|---|
Digi-Key Part Number | 3-641241-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641241-9 | |
Description | CONN RCPT 9POS IDC 22AWG GOLD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 641241 |
Environmental Information | 3-641241-9 Statement of Compliance |
EDA Models | 3-641241-9 by SnapEDA |
3D Drawings | 3-641241-9.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.96788 | $5,935.76 |
Attribute | Description |
---|---|
Standard Package | 500 |