3-61668-1 | ||
---|---|---|
Digi-Key Part Number | A99689TR-ND - Tape & Reel (TR) A99689CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-61668-1 | |
Description | TERM EDGE BIF LF 18-24AWG CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Edge Terminal Non-Gendered 18-24 AWG Crimp Tin | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61668 |
Environmental Information | 3-61668-1 Statement of Compliance |
CAD Models | |
HTML Datasheet | 61668 |
EDA Models | 3-61668-1 by SnapEDA |
3D Drawings | 3-61668-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.15000 | $1.50 |
25 | $0.13360 | $3.34 |
50 | $0.12460 | $6.23 |
100 | $0.11560 | $11.56 |
250 | $0.10232 | $25.58 |
500 | $0.09786 | $48.93 |
1,000 | $0.08006 | $80.06 |
2,500 | $0.07339 | $183.47 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $0.08307 | $498.42 |
12,000 | $0.07303 | $876.36 |
30,000 | $0.06527 | $1,958.10 |
60,000 | $0.05660 | $3,396.00 |
Attribute | Description |
---|---|
Other Names | A99689CT 3-61668-1-ND A99689TR 3616681 |
Standard Package | 6,000 |