cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2271119-2

Digi-Key Part Number
3-2271119-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-2271119-2
Supplier
Description
M12.FEMALE.B CODE.4P.PG9.SHIELDE
Detailed Description
Position Circular Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
*
Package
Bag
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4020

Other Suppliers on Digi-Key

112In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-3-2271119-2
-3-2271119-2-ND
-3-2271119-2-SI
-3-2271119-2
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T4110412041-000TE Connectivity AMP Connectors179A133881-ND$9.83000Direct