cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293746-1

DigiKey Part Number
293746-1-ND
Manufacturer
Manufacturer Product Number
293746-1
Description
8 POS. CABLE ASS'Y FOR P/N 79461
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Cable 1.15' (350.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug to Cable
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.15' (350.00mm)
Features
Latch Lock
Color
Gray, Individual (Round)
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.