
284628-1 | ||
---|---|---|
Digi-Key Part Number | 284628-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 284628-1 | |
Description | TERM BLCK ADH LABEL 3.81MM 1-10 | |
Detailed Description | Connector Label, Adhesive For Termi-Blok Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.150" (3.81mm) | |
For Use With/Related Products | Termi-Blok Series | |
Color | White | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 4,320 |